Cart

CS0603-5N6J-S

CHILISIN CS0603-5N6J-S

image shown is a representation only

CHILISIN

CS0603 5,6nH 700mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,0056U0603
Rutronik No.: IND16462
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0654 $
523.20 $

Prices

8,000 0.0654 $
12,000 0.0642 $
24,000 0.063 $
40,000 0.0618 $

Parameter

Mounting
SMD
Inductance
0.0056 µH
Current rated
700 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
0.17 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
5800 MHz
Quality
20
Series
CS0603
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?