Cart

CS0603-47NG-S

CHILISIN

CS0603 47nH 600mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,047U0603
Rutronik No.: IND17230
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0677 $
541.60 $

Prices

8,000 0.0677 $
12,000 0.0665 $
24,000 0.0652 $
40,000 0.064 $

Parameter

Inductance
0.047 µH
Mounting
SMD
Design size
0603 Inch
Current rated
600 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.28 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
2000 MHz
Quality
38
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?