CS0603-12NJ-S

image shown is a representation only
Supplier: Chilisin Electronics
Matchcode: INDC0,012U0603
Rutronik No.: IND9461
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
Parameter
- Mounting
- SMD
- Inductance
- 0.012 µH
- Current rated
- 700 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- Design size
- 0603 Inch
- R(DC)max.
- 0.13 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 2.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 4000 MHz
- Quality
- 35
- Series
- CS0603
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- C
- Supplier Lead time
- 15 weeks