Cart

CS0603-10NG-S

CHILISIN CS0603-10NG-S

image shown is a representation only

CHILISIN

CS0603 10nH 700mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,01U0603
Rutronik No.: IND16464
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.058 $
464.00 $

Prices

8,000 0.058 $
16,000 0.0575 $
24,000 0.0559 $

Parameter

Inductance
0.01 µH
Mounting
SMD
Design size
0603 Inch
Current rated
700 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.13 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
4800 MHz
Quality
31
Series
CS0603
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?