Cart

CS0402-6N2J-S

CHILISIN

CS0402 6,2nH 760mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,0062U0402
Rutronik No.: IND17470
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.0496 $
396.80 $

Prices

8,000 0.0496 $
16,000 0.0492 $
24,000 0.0478 $

Parameter

Inductance
0.0062 µH
Mounting
SMD
Design size
0402 Inch
Current rated
760 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.083 Ohm
Test frequency
4800 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.19 mm
Width
0.7 mm
Height
0.66 mm
T(A)min
-40 °C
T(A)max
125 °C
Quality
20
Weight
0.03 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?