Cart

CS0402-3N3H-S

CHILISIN CS0402-3N3H-S

image shown is a representation only

CHILISIN

CS0402 3,3nH 840mA 3% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,0033U0402
Rutronik No.: IND12689
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.059 $
236.00 $

Prices

4,000 0.059 $
8,000 0.0531 $
12,000 0.0526 $
16,000 0.0521 $
20,000 0.0511 $

Parameter

Inductance
0.0033 µH
Mounting
SMD
Design size
0402 Inch
Current rated
840 mA
Tolerance
3 %
Technology
WIREWOUND
R(DC)max.
0.066 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
7 MHz
Quality
19
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?