Cart

CS0402-1N0K-S

CHILISIN CS0402-1N0K-S

image shown is a representation only

CHILISIN

CS0402 1,0nH 1360mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,001U0402
Rutronik No.: IND13158
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
0.001 µH
Mounting
SMD
Design size
0402 Inch
Current rated
1360 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.045 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.19 mm
Width
0.7 mm
Height
0.66 mm
T(A)min
-40 °C
T(A)max
125 °C
Quality
16
Series
CS0402
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?