Cart

CS0402-18NJ-S

CHILISIN CS0402-18NJ-S

image shown is a representation only

CHILISIN

CS0402 18nH 420mA 5%
Supplier: Chilisin Electronics
Matchcode: INDC0,018U0402
Rutronik No.: IND12688
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0751 $
300.40 $

Prices

4,000 0.0751 $
12,000 0.0737 $
24,000 0.0723 $
40,000 0.071 $

Parameter

Mounting
SMD
Inductance
0.018 µH
Current rated
420 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0402 Inch
R(DC)max.
0.23 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
3.1 MHz
Quality
25
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?