Cart

CS0402-18NG-S

CHILISIN CS0402-18NG-S

image shown is a representation only

CHILISIN

CS0402 18nH 420mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,018U0402
Rutronik No.: IND10128
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.053 $
424.00 $

Prices

8,000 0.053 $
16,000 0.0525 $
24,000 0.051 $

Parameter

Inductance
0.018 µH
Mounting
SMD
Design size
0402 Inch
Current rated
420 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.23 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.19 mm
Width
0.7 mm
Height
0.66 mm
T(A)max
125 °C
SFR
3100 MHz
Quality
25
Series
CS0402
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?