Cart

CS0402-13NJ-S

CHILISIN

CS0402 13nH 440mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,013U0402
Rutronik No.: IND17638
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.0498 $
398.40 $

Prices

8,000 0.0498 $
16,000 0.0493 $
24,000 0.048 $

Parameter

Inductance
0.013 µH
Mounting
SMD
Design size
0402 Inch
Current rated
440 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.21 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.19 mm
Width
0.7 mm
Height
0.66 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
3450 MHz
Quality
24
Series
CS0402
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?