Cart

CS0402-12NJ-S

CHILISIN CS0402-12NJ-S

image shown is a representation only

CHILISIN

CS0402 12nH 640mA 5%
Supplier: Chilisin Electronics
Matchcode: INDC0,012U0402
Rutronik No.: IND11401
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0762 $
304.80 $

Prices

4,000 0.0762 $
12,000 0.0748 $
24,000 0.0734 $
40,000 0.072 $

Parameter

Mounting
SMD
Inductance
0.012 µH
Current rated
640 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0402 Inch
R(DC)max.
0.012 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
3600 MHz
Quality
24
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?