Cart

CPUS1210MN-8R2M-N

CHILISIN

CPUS1210 8,2uH 9A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC8,2U20%
Rutronik No.: IND17634
Unit Pack: 300
MOQ: 300
Packaging: REEL
In Stock
On request
On request

Parameter

Inductance
8.2 µH
Mounting
SMD
Current rated
9000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
7000 mA
R(DC)max.
0.013 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?