Cart

CMM21T-901M-N

CHILISIN CMM21T-901M-N

image shown is a representation only

CHILISIN

CMM21T 900R 80mA 20%
Supplier: Chilisin Electronics
Matchcode: INDK2X900R
Rutronik No.: IND10918
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1113 $
1,113.00 $

Parameter

Mounting
SMD
Current I
80 mA
Design size
0805 Inch
DCR
0.6 Ohm
Enclosure type
HOUSING
Tolerance
20 %
Impedance
900 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
T(A)min
-25 °C
T(A)max
85 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?