CMM21T-900M-N

image shown is a representation only
Supplier: Chilisin Electronics
Matchcode: INDK2X90R0805
Rutronik No.: IND10917
Unit Pack: 2000
MOQ: 90000
Packaging: REEL
Parameter
- Inductance
- LX2 µH
- Mounting
- SMD
- Current I
- 330 mA
- Design size
- 0805 Inch
- DCR
- 0.35 Ohm
- Enclosure type
- HOUSING
- Impedance
- 90X2 Ohm
- Technology
- WIREWOUND
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Design
- SIGNALLINE
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- C
- Supplier Lead time
- 20 weeks