Cart

CMM21T-121M-N

CHILISIN CMM21T-121M-N

image shown is a representation only

CHILISIN

CMM21 120Ohm 370mA 20%
Supplier: Chilisin Electronics
Matchcode: INDK2X120R
Rutronik No.: IND11130
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1311 $
262.20 $

Prices

2,000 0.1311 $
4,000 0.1287 $
6,000 0.1264 $
8,000 0.124 $

Parameter

Mounting
SMD
Current I
370 mA
Design size
0805 Inch
DCR
0.3 Ohm
Enclosure type
HOUSING
Impedance
120 Ohm
Technology
WIREWOUND
Length
2.29 mm
Width
1.52 mm
Height
1.2 mm
T(A)min
-25 °C
T(A)max
85 °C
Testfrequency/Q
100 MHz
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?