Cart

CMM0805-900M-N

CHILISIN CMM0805-900M-N

image shown is a representation only

CHILISIN

CMM0805 90Ohm 1000mA 20%
Supplier: Chilisin Electronics
Matchcode: INDK2X90R
Rutronik No.: IND13340
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
0.1037 $
207.40 $

Prices

2,000 0.1037 $
4,000 0.0933 $
6,000 0.0924 $
8,000 0.0898 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Enclosure type
HOUSING
Tolerance
20 %
Impedance
90 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
2.29 mm
Width
1.52 mm
Height
0.9 mm
T(A)min
-25 °C
T(A)max
85 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?