Cart

CMM0805-261M-N

CHILISIN CMM0805-261M-N

image shown is a representation only

CHILISIN

CMM0805 260Ohm 700mA 20%
Supplier: Chilisin Electronics
Matchcode: INDK2X260R
Rutronik No.: IND16109
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1194 $
716.40 $

Prices

6,000 0.1194 $
8,000 0.1171 $

Parameter

Mounting
SMD
Current I
700 mA
DCR
0.6 Ohm
Tolerance
20 %
Impedance
260 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
2.29 mm
Width
1.52 mm
Height
0.9 mm
T(A)min
-25 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?