Cart

CLH2012T-6N8J-S

CHILISIN CLH2012T-6N8J-S

image shown is a representation only

CHILISIN

CLH2012T 6,8nH 300mA 5% MLT
Supplier: Chilisin Electronics
Matchcode: INDC0,0068U0805
Rutronik No.: IND8021
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0422 $
168.80 $

Prices

4,000 0.0422 $
12,000 0.0414 $
36,000 0.0406 $
52,000 0.0399 $

Parameter

Mounting
SMD
Inductance
0.0068 µH
Current rated
300 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)max.
0.25 Ohm
Test frequency
100 MHz
Design
cERAMIC
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
3650 MHz
Quality
15
Series
CLH2012
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?