Cart

CLH2012T-12NJ-S

CHILISIN CLH2012T-12NJ-S

image shown is a representation only

CHILISIN

CLH2012T 12nH 300mA 5% MLT
Supplier: Chilisin Electronics
Matchcode: INDC0,012U0805
Rutronik No.: IND12699
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0381 $
152.40 $

Prices

4,000 0.0381 $
8,000 0.0343 $
12,000 0.034 $
20,000 0.0337 $
24,000 0.033 $

Parameter

Inductance
0.012 µH
Mounting
SMD
Design size
0805 Inch
Current rated
300 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)max.
0.35 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
2450 MHz
Quality
15
Series
CLH2012
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?