Cart

CLH1608T-2N7S-S

CHILISIN CLH1608T-2N7S-S

image shown is a representation only

CHILISIN

CLH1608 2,7nH 0,6A +-0,3nH MLT
Supplier: Chilisin Electronics
Matchcode: INDC0,0027U0603
Rutronik No.: IND6523
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0172 $
68.80 $

Prices

4,000 0.0172 $
8,000 0.0154 $
12,000 0.0153 $
16,000 0.0152 $
28,000 0.0149 $

Parameter

Inductance
0.0027 µH
Mounting
SMD
Design size
0603 Inch
Current rated
600 mA
Tolerance
0,3nH %
Technology
MULTILAYER
R(DC)max.
0.1 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
6200 MHz
Quality
10
Series
CLH1608
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?