Cart

CLH1608T-10NJ-S

CHILISIN CLH1608T-10NJ-S

image shown is a representation only

CHILISIN

CLH1608 10nH 220mA 5% MLT
Supplier: Chilisin Electronics
Matchcode: INDC0,01U0603
Rutronik No.: IND13688
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0172 $
68.80 $

Prices

4,000 0.0172 $
8,000 0.0155 $
12,000 0.0153 $
16,000 0.0152 $
28,000 0.0149 $

Parameter

Inductance
0.01 µH
Mounting
SMD
Design size
0603 Inch
Current rated
220 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)max.
0.51 Ohm
Design
CERAMIC
SFR
3000 MHz
Quality
4
Series
CLH1608
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?