Cart

CLH1005T-68NJ-S

CHILISIN CLH1005T-68NJ-S

image shown is a representation only

CHILISIN

CLH1005 68nH 0,15A +-0,3nH
Supplier: Chilisin Electronics
Matchcode: INDC0,068U0402
Rutronik No.: IND12072
Unit Pack: 10000
MOQ: 20000
Packaging: REEL
On request
0.01 $
200.00 $

Prices

20,000 0.01 $
40,000 0.0099 $
60,000 0.0098 $
80,000 0.0096 $

Parameter

Inductance
0.068 µH
Mounting
SMD
Design size
0402 Inch
Current rated
100 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)max.
0.35 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
1250 MHz
Quality
8
Series
CLH1005
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?