Cart

CLH1005T-4N3S-S-AU

CHILISIN

CLH1005 4,3nH 400mA +-0,3nH MLT
Supplier: Chilisin Electronics
Matchcode: INDC0,0043U0402
Rutronik No.: IND17630
Unit Pack: 10000
MOQ: 20000
Packaging: REEL
On request
0.0136 $
272.00 $

Prices

20,000 0.0136 $
40,000 0.0134 $
60,000 0.0133 $
80,000 0.0131 $

Parameter

Inductance
0.0043 µH
Mounting
SMD
Design size
0402 Inch
Current rated
400 mA
Tolerance
+/-0,3nH %
Technology
MULTILAYER
R(DC)max.
0.18 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
8
Series
CLH1005
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?