Cart

CLH1005T-3N3S-S

CHILISIN CLH1005T-3N3S-S

image shown is a representation only

CHILISIN

CLH1005 3,3nH 400mA +-0,3nH
Supplier: Chilisin Electronics
Matchcode: INDC0,0033U0402
Rutronik No.: IND11536
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0126 $
126.00 $

Prices

10,000 0.0126 $
40,000 0.0124 $
120,000 0.0121 $
180,000 0.0119 $

Parameter

Mounting
SMD
Inductance
0.0033 µH
Current rated
400 mA
Tolerance
0,3nH %
Technology
MULTILAYER
Design size
0402 Inch
R(DC)max.
0.15 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
6300 MHz
Quality
11
Series
CLH1005
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?