Cart

CLH1005T-27NJ-S

CHILISIN CLH1005T-27NJ-S

image shown is a representation only

CHILISIN

CLH1005 27nH 0,3A +-0,3nH
Supplier: Chilisin Electronics
Matchcode: INDC0,027U0402
Rutronik No.: IND12501
Unit Pack: 10000
MOQ: 20000
Packaging: REEL
On request
0.0036 $
72.00 $

Prices

20,000 0.0036 $
80,000 0.0035 $

Parameter

Inductance
0.027 µH
Mounting
SMD
Design size
0402 Inch
Current rated
300 mA
Tolerance
0,3nH %
Technology
MULTILAYER
R(DC)typ.
0.8 Ohm
Test frequency
100 MHz
Design
CERAMIC
T(A)min
-55 °C
T(A)max
125 °C
SFR
2000 MHz
Quality
8
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?