Cart

CL201212T-4R7M-N

CHILISIN

CL201212T 4,7uH 30mA 10% MLT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U0805
Rutronik No.: IND16938
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0282 $
84.60 $

Prices

3,000 0.0282 $
21,000 0.0277 $
42,000 0.0272 $
60,000 0.0267 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
30 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0402 Inch
R(DC)typ.
1 Ohm
Design
CERAMIC
T(A)min
-40 °C
T(A)max
125 °C
SFR
35 MHz
Quality
45
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?