Cart

CL201212T-4R7K-N

CHILISIN

CL201212T 4,7uH 30mA 10% MLT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U0805
Rutronik No.: IND17244
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.0235 $
141.00 $

Prices

6,000 0.0235 $
12,000 0.0233 $
18,000 0.0231 $
30,000 0.0226 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
0402 Inch
Current rated
30 mA
Tolerance
10 %
Technology
MULTILAYER
R(DC)max.
1 Ohm
Test frequency
10 MHz
Design
CERAMIC
T(A)min
-40 °C
T(A)max
125 °C
SFR
35 MHz
Quality
45
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?