Cart

CL201212T-100K-N

CHILISIN CL201212T-100K-N

image shown is a representation only

CHILISIN

CL201212T 10uH 15mA 10% MLT
Supplier: Chilisin Electronics
Matchcode: INDC10U0805
Rutronik No.: IND12221
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0289 $
173.40 $

Prices

6,000 0.0289 $
21,000 0.0283 $
42,000 0.0278 $
60,000 0.0273 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
15 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0402 Inch
R(DC)max.
1.1 Ohm
Design
CERAMIC
Quality
45
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?