Cart

CL201212T-100K-N

CHILISIN CL201212T-100K-N

image shown is a representation only

CHILISIN

CL201212T 10uH 15mA 10% MLT
Supplier: Chilisin Electronics
Matchcode: INDC10U0805
Rutronik No.: IND12221
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.0258 $
154.80 $

Prices

6,000 0.0258 $
12,000 0.0255 $
18,000 0.0253 $
30,000 0.0248 $

Parameter

Inductance
10 µH
Mounting
SMD
Design size
0402 Inch
Current rated
15 mA
Tolerance
10 %
Technology
MULTILAYER
R(DC)max.
1.1 Ohm
Design
CERAMIC
Quality
45
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?