Cart

CL201209T-R47K-N

CHILISIN CL201209T-R47K-N

image shown is a representation only

CHILISIN

#L201209 0,47uH 250mA 10% MLT
Supplier: Chilisin Electronics
Matchcode: INDC0,47U0805
Rutronik No.: IND11936
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0296 $
118.40 $

Prices

4,000 0.0296 $
12,000 0.029 $
36,000 0.0285 $
52,000 0.028 $

Parameter

Mounting
SMD
Inductance
0.47 µH
Current rated
250 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)max.
0.65 Ohm
Test frequency
25 MHz
Design
CERAMIC
T(A)min
-25 °C
T(A)max
85 °C
SFR
125 MHz
Quality
25
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?