Cart

CL160808T-4R7K-N

CHILISIN CL160808T-4R7K-N

image shown is a representation only

CHILISIN

CL1608 4,7uH 15mA 10% MLT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U0603
Rutronik No.: IND10926
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0303 $
121.20 $

Prices

4,000 0.0303 $
8,000 0.0272 $
12,000 0.027 $
16,000 0.0267 $
20,000 0.0262 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
0603 Inch
Current rated
15 mA
Tolerance
0,3nH %
Technology
MULTILAYER
R(DC)max.
2.1 Ohm
Test frequency
10 MHz
Design
CERAMIC
T(A)min
-40 °C
T(A)max
125 °C
SFR
33 MHz
Quality
35
Series
CL160808
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?