Cart

CL160808T-100K-N

CHILISIN

CL1608 10uH 5mA 10% MLT
Supplier: Chilisin Electronics
Matchcode: INDC10U0603
Rutronik No.: IND17707
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
10 µH
Mounting
SMD
Design size
0603 Inch
Current rated
5 mA
Tolerance
10 %
Technology
MULTILAYER
R(DC)max.
1.7 Ohm
Test frequency
2 MHz
Design
FERRITE
T(A)min
-40 °C
T(A)max
125 °C
SFR
17 MHz
Quality
30
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?