Cart

BWVS005050404R7M00

CHILISIN

BWVS 5040 4,7uH 3,2A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U20%
Rutronik No.: IND17399
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
3200 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
4200 mA
R(DC)typ.
0.032 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?