Cart

BWVS00505040150M00

CHILISIN

BWVS505040 15uH 1,8A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC15U20%
Rutronik No.: IND17416
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
On request
0.121 $
726.00 $

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
1620 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2070 mA
R(DC)typ.
0.09 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?