Cart

BWVS005050202R2M00

CHILISIN

BWVS505020 2,2uH 3,2A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC2,2U20%
Rutronik No.: IND18357
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
2880 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3060 mA
R(DC)typ.
0.035 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
1.7 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?