Cart

BWVS004040181R5T00

CHILISIN

BWVS004040 1,5uH 2,6A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC1,5U20%
Rutronik No.: IND18373
Unit Pack: 800
MOQ: 800
Packaging: REEL
In Stock
0.098 $
78.40 $

Prices

800 0.098 $
1,600 0.0882 $
2,400 0.0874 $
3,200 0.0866 $
6,400 0.0849 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Current rated
2600 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
3300 mA
R(DC)typ.
0.04 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
1.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?