Cart

BWVF00303015101M00

CHILISIN

BWVF003030 100uH 0,3A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U20%
Rutronik No.: IND17644
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0874 $
174.80 $

Prices

2,000 0.0874 $
4,000 0.0787 $
6,000 0.078 $
10,000 0.0772 $
12,000 0.0758 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
300 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
360 mA
R(DC)typ.
2.7 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3 mm
Width
3 mm
Height
1.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
BWVF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?