Cart

BWQC00453226101K00

CHILISIN

BWQC004532 100uH 190mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U1812
Rutronik No.: IND18356
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
On request
On request

Parameter

Inductance
100 µH
Mounting
SMD
Design size
1812 Inch
Current rated
190 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
2.2 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
6.8 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?