Cart

BWQC00322520220K00

CHILISIN

BWQC00322520 22uH 250mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U1210
Rutronik No.: IND18073
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.0801 $
0.08 $

Prices

1 0.0801 $
4,000 0.0721 $
6,000 0.0714 $
10,000 0.0694 $

Parameter

Inductance
22 µH
Mounting
SMD
Design size
1210 Inch
Current rated
250 mA
Technology
WIREWOUND
R(DC)typ.
0.71 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
19 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?