Cart

BWCU00201212901M02

CHILISIN

BWCU002012 900Ohm 80mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDK2X900R0805
Rutronik No.: IND19218
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Soon available
0.0609 $
121.80 $

Prices

2,000 0.0609 $
4,000 0.0548 $
6,000 0.0543 $
8,000 0.0538 $
10,000 0.0528 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
0805 Inch
Current I
80 mA
DCR
0.60 Ohm
Enclosure type
HOUSING
Tolerance
20 %
Impedance
900X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
T(A)min
-40 °C
T(A)max
105 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
BWCU201212
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?