Cart

BWCS002928215R6G00

CHILISIN

BWCS00292821 5,6uH 240mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC5,6U2%
Rutronik No.: IND18344
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
5.6 µH
Mounting
SMD
Current rated
240 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
4 Ohm
Test frequency
7.9 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
2.92 mm
Width
2.79 mm
Height
2.1 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
45 MHz
Quality
18
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?