Cart

BWCMDH161008R47G00

CHILISIN

BWCMDH161008 470nH 75mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,47U0603
Rutronik No.: IND17397
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
0.47 µH
Mounting
SMD
Design size
0603 Inch
Current rated
75 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
7 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
1.02 mm
Height
0.82 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
700 MHz
Quality
30
Series
BWCMDH
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?