Cart

BSCH001005053N9SCP

CHILISIN

BSCH001005 3,9nH 0,4A 0,3nH MLT
Supplier: Chilisin Electronics
Matchcode: INDC0,0039U0402
Rutronik No.: IND19078
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0052 $
52.00 $

Prices

10,000 0.0052 $
20,000 0.0047 $
50,000 0.0046 $
70,000 0.0045 $

Parameter

Inductance
0.0039 µH
Mounting
SMD
Design size
0402 Inch
Current rated
400 mA
Tolerance
0,3nH %
Technology
MULTILAYER
R(DC)max.
0.18 Ohm
Test frequency
00 MHz
Design
CERAMIC
T(A)min
-55 °C
T(A)max
125 °C
SFR
6100 MHz
Quality
8
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?