Cart

BRH3.5X6X1.2

CHILISIN BRH3.5X6X1.2

image shown is a representation only

CHILISIN

BRH 3,5x6,0x1,2 THROUGH WIRE
Supplier: Chilisin Electronics
Matchcode: FEKABELRUND1
Rutronik No.: FE1093
Unit Pack: 5000
MOQ: 10000
Packaging: BULK
On request
On request
On request

Parameter

Core-type
BEAD
Material
B
ui-value
800
Automotive
NO
Outer diam.
3.5 mm
Inner diam.
1.2 mm
Single / Pair
SINGLE pcs
Leadfree Defin.
10
Packaging
BULK
Length
6 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?