Cart

BPSF00101045101M00

CHILISIN

BPSF00101045 100uH 1,0A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U20%
Rutronik No.: IND18018
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.232 $
232.00 $

Prices

1,000 0.232 $
2,000 0.2298 $
3,000 0.2277 $
4,000 0.224 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
1100 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1000 mA
R(DC)max.
0.2 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.1 mm
Width
10.1 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?