Cart

BPSDFS100965222K00

CHILISIN

BPSD00100965 2,2mH 0,4A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC2200U20%
Rutronik No.: IND18106
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.1408 $
0.14 $

Prices

1 0.1408 $
1,000 0.1268 $
1,500 0.1256 $
2,000 0.1244 $
3,000 0.1221 $

Parameter

Inductance
2200 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
400 mA
R(DC)max.
6 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
10 mm
Width
9 mm
Height
6.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?