Cart

BPSD00100965220M00

CHILISIN

BPSD00100965 22uH 3,8A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U20%
Rutronik No.: IND17925
Unit Pack: 500
MOQ: 6000
Packaging: REEL
On request
0.1243 $
745.80 $

Parameter

Inductance
22 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3800 mA
R(DC)max.
0.08 Ohm
Test frequency
2520 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
10 mm
Width
9 mm
Height
6.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?