Cart

BPSD00080750681K00

CHILISIN

BPSD00080750 680uH 290mA 10%
Supplier: Chilisin Electronics
Matchcode: INDC680U10%
Rutronik No.: IND18558
Unit Pack: 700
MOQ: 50000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
680 µH
Mounting
SMD
Tolerance
10 %
Technology
WIREWOUND
Current sat.
290 mA
R(DC)max.
2.5 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
7.8 mm
Width
7 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
BPSD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?