Cart

BPSD00080750471K00

CHILISIN

BPSD00080750 470uH 340mA 10%
Supplier: Chilisin Electronics
Matchcode: INDC470U10%
Rutronik No.: IND18039
Unit Pack: 700
MOQ: 700
Packaging: REEL
On request
On request
On request

Parameter

Inductance
470 µH
Mounting
SMD
Tolerance
10 %
Technology
WIREWOUND
Current sat.
340 mA
R(DC)max.
1.96 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
7.8 mm
Width
7 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?