Cart

BPSCFS101140220M00

CHILISIN

BPSCFS101140 22uH 2,9A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U20%
Rutronik No.: IND17768
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
On request
0.21 $
1,050.00 $

Parameter

Inductance
22 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2900 mA
R(DC)max.
0.073 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.3 mm
Width
10.5 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?